Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
121
Resistance Range
10 Ω → 1MΩ
Technology
Thick Film
Series
CRGH
Number of Pieces
100
Resistance Tolerance
1%
Maximum Power Rating
0.2W
Country of Origin
Thailand
BD 225.099
BD 225.099 Each (Exc. Vat)
BD 247.609
BD 247.609 Each (inc. VAT)
1
BD 225.099
BD 225.099 Each (Exc. Vat)
BD 247.609
BD 247.609 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
121
Resistance Range
10 Ω → 1MΩ
Technology
Thick Film
Series
CRGH
Number of Pieces
100
Resistance Tolerance
1%
Maximum Power Rating
0.2W
Country of Origin
Thailand