Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1K5

RS Stock No.: 807-5728Brand: TE ConnectivityManufacturers Part No.: CRGH0805J1K5
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.050

BD 0.010 Each (In a Bag of 100) (Exc. Vat)

BD 1.155

BD 0.011 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1K5
Select packaging type

BD 1.050

BD 0.010 Each (In a Bag of 100) (Exc. Vat)

BD 1.155

BD 0.011 Each (In a Bag of 100) (inc. VAT)

TE Connectivity 1.5kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.33W - CRGH0805J1K5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.010BD 1.050
1000 - 2400BD 0.005BD 0.525
2500 - 4900BD 0.005BD 0.525
5000 - 9900BD 0.005BD 0.525
10000+BD 0.005BD 0.525

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1.5kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.33W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0805 Format CRGH Series Resistor 0.33W

CRGH series chip resistors are the version of the CRG in high Power version, for the same case size they are twice on the power rating at 70°C
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more