TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter

RS Stock No.: 202-7811Brand: TE ConnectivityManufacturers Part No.: CWT-3807W1
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

7mm

Sleeve Length

42mm

Material

Polyolefin

Dielectric Strength

2kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Country of Origin

Mexico

Product details

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.

Stock information temporarily unavailable.

BD 18.260

BD 1.826 Each (In a Pack of 10) (Exc. Vat)

BD 20.086

BD 2.009 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter

BD 18.260

BD 1.826 Each (In a Pack of 10) (Exc. Vat)

BD 20.086

BD 2.009 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 140BD 1.826BD 18.260
150 - 490BD 1.732BD 17.325
500+BD 1.650BD 16.500

Technical Document

Specifications

Minimum Cable Diameter

3.2mm

Maximum Cable Diameter

7mm

Sleeve Length

42mm

Material

Polyolefin

Dielectric Strength

2kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Country of Origin

Mexico

Product details

CWT 38 braided cable terminals

These terminals allow earth tags to be created on shielded cables.
Compatible with numerous dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress due to the combined use of a fluxed solder ring and a heatshrink sleeve.
Quick and easy-to-use: simply place the terminal and the wire together and heat them using a hot air gun.
The clear sleeve facilitates connection quality control.
These terminals are available with (W1) or without pre-installed earth wire. The 22 AWG multistrand wire is white.