TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter

RS Stock No.: 782-0707Brand: TE ConnectivityManufacturers Part No.: CWT-5-W122-5
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Maximum Cable Diameter

4.8mm

Sleeve Length

29.3mm

Material

Polyolefin

Dielectric Strength

1kV

Voltage Rating

2.5 mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Product details

Splash Resistant Solder Sleeves

Commercial Shield Termination with 22 AWG Preinstalled Lead

Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield

Stock information temporarily unavailable.

BD 1.546

BD 1.546 Each (Exc. Vat)

BD 1.701

BD 1.701 Each (inc. VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter

BD 1.546

BD 1.546 Each (Exc. Vat)

BD 1.701

BD 1.701 Each (inc. VAT)

TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1.546
15 - 49BD 1.496
50+BD 1.474

Technical Document

Specifications

Maximum Cable Diameter

4.8mm

Sleeve Length

29.3mm

Material

Polyolefin

Dielectric Strength

1kV

Voltage Rating

2.5 mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Transparent

Product details

Splash Resistant Solder Sleeves

Commercial Shield Termination with 22 AWG Preinstalled Lead

Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield