TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length Maximum of 4.5mm Cable Diameter

RS Stock No.: 781-2683Brand: TE ConnectivityManufacturers Part No.: CWT-9003Distrelec Article No.: 14831121
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Dielectric Strength

2kV

Voltage Rating

2 mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Blue

Product details

Low temperature Solder Sleeves

Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires

Stock information temporarily unavailable.

BD 0.726

BD 0.726 Each (Exc. Vat)

BD 0.799

BD 0.799 Each (inc. VAT)

TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length Maximum of 4.5mm Cable Diameter

BD 0.726

BD 0.726 Each (Exc. Vat)

BD 0.799

BD 0.799 Each (inc. VAT)

TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length Maximum of 4.5mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 0.726
15 - 49BD 0.710
50+BD 0.693

Technical Document

Specifications

Maximum Cable Diameter

4.5mm

Sleeve Length

42mm

Material

Polyolefin

Dielectric Strength

2kV

Voltage Rating

2 mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Colour

Blue

Product details

Low temperature Solder Sleeves

Transparent Insulation Sleeve
Provides Encapsulation, Inspectability, Strain Relief and Insulation
Heat shrinkable, radiation cross linked modified polyolefin
Thermally stabilized thermoplastic
Applications: Designed to splice tin plated or bare copper stranded wires