Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
8.9mm
Maximum Cable Diameter
14mm
Sleeve Length
29.75mm
Material
PVDF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
D-142
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
D-142 Terminals
D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.
Features and Benefits
• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control
Approvals
NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.
BD 91.812
BD 91.812 1 Box of 20 (Exc. Vat)
BD 100.993
BD 100.993 1 Box of 20 (inc. VAT)
1
BD 91.812
BD 91.812 1 Box of 20 (Exc. Vat)
BD 100.993
BD 100.993 1 Box of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
8.9mm
Maximum Cable Diameter
14mm
Sleeve Length
29.75mm
Material
PVDF
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
D-142
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
Product details
D-142 Terminals
D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.
Features and Benefits
• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control
Approvals
NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.