Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector

RS Stock No.: 241-0298Brand: TE ConnectivityManufacturers Part No.: DBAS 970-17-35 PN 1A
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

55

Mounting Type

Panel Mount

Termination Method

Crimp

Connector Size

Standard

Series

DBAS 9

Country of Origin

France

Stock information temporarily unavailable.

BD 161.275

BD 161.275 Each (Exc. Vat)

BD 177.402

BD 177.402 Each (inc. VAT)

TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector

BD 161.275

BD 161.275 Each (Exc. Vat)

BD 177.402

BD 177.402 Each (inc. VAT)

TE Connectivity, DBAS 9 55 Way Panel Mount MIL Spec Circular Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 161.275
5 - 9BD 154.340
10+BD 150.790

Technical Document

Specifications

Number Of Contacts

55

Mounting Type

Panel Mount

Termination Method

Crimp

Connector Size

Standard

Series

DBAS 9

Country of Origin

France