Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
50m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Country of Origin
United Kingdom
Product details
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.
BD 170.978
BD 170.978 1 Reel of 50 Metres (Exc. Vat)
BD 188.076
BD 188.076 1 Reel of 50 Metres (inc. VAT)
1
BD 170.978
BD 170.978 1 Reel of 50 Metres (Exc. Vat)
BD 188.076
BD 188.076 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 170.978 |
15 - 49 | BD 165.336 |
50+ | BD 159.434 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
9.5mm
Colour
Black
Shrunk Diameter
4.8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
50m
Material
Elastomer
Operating Temperature Range
-75 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
DR-25
Country of Origin
United Kingdom
Product details
DR-25 Heat shrink Tubing (Shrink Ratio 2:1)
Robust and flexible heat shrink tubing. It protects wires and cables against damage from chemicals, abrasion, and fluids. The tubing is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.
Features and Benefits
• Offers excellent protection and insulation
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system
Standards
VG95343 Part 5 Type D, VDE 0341/Pt 9005, AMS-DTL-23053/16, BS36-198 Part 3 10A.