TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 150m Length 2:1 Ratio, DR-25-TW Series

RS Stock No.: 100-3908Brand: TE ConnectivityManufacturers Part No.: DR-25-TW-3/16-0-SP
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

150m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, EU, RK-6008/2, VG 95343 Part 5 Type D

Series

DR-25-TW

Country of Origin

Czech Republic

Product details

DR-25 Thin Wall Heat Shrink Tubing

Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits

• Offers excellent protection and insulation
• Thin wall
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

You may be interested in
Stock information temporarily unavailable.

BD 1,369.362

BD 1,369.362 1 Reel of 150 (Exc. Vat)

BD 1,506.298

BD 1,506.298 1 Reel of 150 (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 150m Length 2:1 Ratio, DR-25-TW Series

BD 1,369.362

BD 1,369.362 1 Reel of 150 (Exc. Vat)

BD 1,506.298

BD 1,506.298 1 Reel of 150 (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 150m Length 2:1 Ratio, DR-25-TW Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 1,369.362
15 - 49BD 1,300.888
50+BD 1,271.672
You may be interested in

Technical Document

Specifications

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

150m

Material

Elastomer

Operating Temperature Range

-75 → +150 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, EU, RK-6008/2, VG 95343 Part 5 Type D

Series

DR-25-TW

Country of Origin

Czech Republic

Product details

DR-25 Thin Wall Heat Shrink Tubing

Robust and flexible thin wall heat shrink tubing. The heat shrink protects wires and cables against damage from chemicals, abrasion, and fluids. The thin wall design allows the tubing to be used where space and weight is limited. It is ideal for use in high temperature environments as it has been specially designed for long term heat resistance and is flame retardant.


Features and Benefits

• Offers excellent protection and insulation
• Thin wall
• Provides strain relief
• Performs well under long-term heat exposure
• The tubing is printed with the product description and size
• Shrink ratio of 2:1
• Use with System 25 range products for a complete cable harness system

You may be interested in