Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Header
Number Of Contacts
40
Gender
Male
Number Of Rows
4
Current Rating
13A
Mounting Type
Screw
Series
DEUTSCH DRC
Termination Method
Solder
Stock information temporarily unavailable.
BD 19.992
BD 19.992 Each (Exc. Vat)
BD 21.991
BD 21.991 Each (inc. VAT)
TE Connectivity, DEUTSCH DRC Automotive Connector Plug Screw 40 Way, Solder Termination DRC13-40PA
1
BD 19.992
BD 19.992 Each (Exc. Vat)
BD 21.991
BD 21.991 Each (inc. VAT)
TE Connectivity, DEUTSCH DRC Automotive Connector Plug Screw 40 Way, Solder Termination DRC13-40PA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.992 |
5 - 9 | BD 18.689 |
10+ | BD 17.578 |
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Header
Number Of Contacts
40
Gender
Male
Number Of Rows
4
Current Rating
13A
Mounting Type
Screw
Series
DEUTSCH DRC
Termination Method
Solder