Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit

RS Stock No.: 408-9681Brand: TE ConnectivityManufacturers Part No.: DS-MIXT-04-RSUDistrelec Article No.: 30399906
brand-logo
View all in Crimping Kits

Technical Document

Specifications

Type

DuraSeal Service and Repair

Connector Type

Heat Shrink Terminals and Splices

Kit Contents

Receptacle, Ring, Spade, Splice

Distrelec Product Id

30399906

Country of Origin

Mexico

Product details

TE Connectivity Duraseal Terminal and Splice Service and Repair Kit 1

This Duraseal terminal and splice service and repair kit contains a range of insulated Duraseal crimp terminals, with a wire size range of 0.5mm to 6mm2, coloured blue, red and yellow. Storage for the Duraseal crimp terminal and splice service and repair kit comes in a sturdy plastic case, with convenient compartments and a locking lid.

For details of kit contents please see table.

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed

Stock information temporarily unavailable.

BD 30.497

BD 30.497 Each (Exc. Vat)

BD 33.547

BD 33.547 Each (inc. VAT)

TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit

BD 30.497

BD 30.497 Each (Exc. Vat)

BD 33.547

BD 33.547 Each (inc. VAT)

TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals and Splices Crimp terminal Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

DuraSeal Service and Repair

Connector Type

Heat Shrink Terminals and Splices

Kit Contents

Receptacle, Ring, Spade, Splice

Distrelec Product Id

30399906

Country of Origin

Mexico

Product details

TE Connectivity Duraseal Terminal and Splice Service and Repair Kit 1

This Duraseal terminal and splice service and repair kit contains a range of insulated Duraseal crimp terminals, with a wire size range of 0.5mm to 6mm2, coloured blue, red and yellow. Storage for the Duraseal crimp terminal and splice service and repair kit comes in a sturdy plastic case, with convenient compartments and a locking lid.

For details of kit contents please see table.

Approvals

UL

Duraseal Heatshrinkable

TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.

Approvals

UL Listed