Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, DTM Automotive Connector Plug Screw 12 Way, Solder Termination DTM13-12PA

RS Stock No.: 217-5567Brand: TE ConnectivityManufacturers Part No.: DTM13-12PA
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

12

Type

Automotive Header

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Screw

Series

DTM

Termination Method

Solder

Stock information temporarily unavailable.

BD 9.361

BD 9.361 Each (Exc. Vat)

BD 10.297

BD 10.297 Each (inc. VAT)

TE Connectivity, DTM Automotive Connector Plug Screw 12 Way, Solder Termination DTM13-12PA

BD 9.361

BD 9.361 Each (Exc. Vat)

BD 10.297

BD 10.297 Each (inc. VAT)

TE Connectivity, DTM Automotive Connector Plug Screw 12 Way, Solder Termination DTM13-12PA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

12

Type

Automotive Header

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Screw

Series

DTM

Termination Method

Solder