Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Side Actuator

RS Stock No.: 223-3997Brand: TE ConnectivityManufacturers Part No.: EDSP02SGLNNTR04
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Side

Contact Current Rating

25 @ 24 mA @ V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,168.650

BD 1.670 Each (On a Reel of 700) (Exc. Vat)

BD 1,285.515

BD 1.837 Each (On a Reel of 700) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Side Actuator

BD 1,168.650

BD 1.670 Each (On a Reel of 700) (Exc. Vat)

BD 1,285.515

BD 1.837 Each (On a Reel of 700) (inc. VAT)

TE Connectivity 2 Way Surface Mount DIP Switch SPST, Side Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
700 - 700BD 1.670BD 1,168.650
1400 - 1400BD 1.554BD 1,087.800
2100+BD 1.512BD 1,058.400

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Au over Nickel Plated, Cu Alloy

Actuator Type

Side

Contact Current Rating

25 @ 24 mA @ V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more