Technical Document
Specifications
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
10.85mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+100°C
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
2.41mm
Series
ES-Cap
Product details
End Caps 4:1
Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.
Thick adhesive-lining forms an effective barrier against fluids & moisture
4:1 shrink ratio allows a few sizes to cover a wide range of splice and component diameters
Mechanically tough jacket provides strain relief and abrasion protection
Range; -40°C to +105°C. min recovery 100°C
100 per bag.
Approvals
UL recognised component
BD 15.108
BD 15.108 1 Bag of 100 (Exc. Vat)
BD 16.619
BD 16.619 1 Bag of 100 (inc. VAT)
1
BD 15.108
BD 15.108 1 Bag of 100 (Exc. Vat)
BD 16.619
BD 16.619 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 15.108 |
15 - 49 | BD 14.504 |
50+ | BD 13.981 |
Technical Document
Specifications
Brand
TE ConnectivityType
End Cap
Inside Diameter Primary
10.85mm
Adhesive Lined
Yes
Material
Semi-Rigid Polyolefin
Shrink Temperature
+100°C
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Shrunk Diameter Primary
2.41mm
Series
ES-Cap
Product details
End Caps 4:1
Specially designed to provide mechanical and environmental protection of stubs and splices in electrical harnesses and also ideal for sealing off cable ends. Clear cap allows see through inspection, black caps are flame retardant.
Thick adhesive-lining forms an effective barrier against fluids & moisture
4:1 shrink ratio allows a few sizes to cover a wide range of splice and component diameters
Mechanically tough jacket provides strain relief and abrasion protection
Range; -40°C to +105°C. min recovery 100°C
100 per bag.
Approvals
UL recognised component