Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity FlexLite Series Red 0.25 mm² Hook Up Wire, 23 AWG, 19/0.127 mm, 100m, ETFE Insulation, FLHTC0311-0.25-2

RS Stock No.: 253-1821Brand: TE ConnectivityManufacturers Part No.: FLHTC0311-0.25-2
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

Red

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

19/0.127 mm

Length

100m

Insulation material

ETFE

Outer Diameter

1mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Cable Type

High Temperature

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Insulation Wall Thickness

0.165mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.127 mm

Country of Origin

United Kingdom

Product details

FlexLite High Temperature UL Wire

FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle

Standards

UL3557

Stock information temporarily unavailable.

BD 41.638

BD 41.638 1 Reel of 100 Metres (Exc. Vat)

BD 45.802

BD 45.802 1 Reel of 100 Metres (inc. VAT)

TE Connectivity FlexLite Series Red 0.25 mm² Hook Up Wire, 23 AWG, 19/0.127 mm, 100m, ETFE Insulation, FLHTC0311-0.25-2

BD 41.638

BD 41.638 1 Reel of 100 Metres (Exc. Vat)

BD 45.802

BD 45.802 1 Reel of 100 Metres (inc. VAT)

TE Connectivity FlexLite Series Red 0.25 mm² Hook Up Wire, 23 AWG, 19/0.127 mm, 100m, ETFE Insulation, FLHTC0311-0.25-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cross Sectional Area

0.25 mm²

Sheath Colour

Red

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

19/0.127 mm

Length

100m

Insulation material

ETFE

Outer Diameter

1mm

Voltage Rating

600 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Cable Type

High Temperature

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Insulation Wall Thickness

0.165mm

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.127 mm

Country of Origin

United Kingdom

Product details

FlexLite High Temperature UL Wire

FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Features & Benefits
• UL Style 3557, UL recognised component
• Operating temperature range of -55°C to +200°C
• 600 V rating
• Meets requirements of VW-1 flammability
• Flexible and tough
• Thin wall insulation
• Lightweight and small easy to handle

Standards

UL3557