Technical Document
Specifications
Brand
TE ConnectivitySuppressor Type
Mains Protector
Maximum Voltage Rating
250 V ac
Mounting Type
Plug In
Maximum Surge Current
13.5kA
Series
FP
Length
93mm
Depth
63mm
Height
55mm
Dimensions
93 x 63 x 55mm
Product details
Filtered Surge Adaptors & Plugs
Designed to provide low cost protection against mains induced interference for computers and other sensitive equipment
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge
Approvals
BT D2976
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
BD 89.914
BD 89.914 Each (Exc. Vat)
BD 98.905
BD 98.905 Each (inc. VAT)
1
BD 89.914
BD 89.914 Each (Exc. Vat)
BD 98.905
BD 98.905 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySuppressor Type
Mains Protector
Maximum Voltage Rating
250 V ac
Mounting Type
Plug In
Maximum Surge Current
13.5kA
Series
FP
Length
93mm
Depth
63mm
Height
55mm
Dimensions
93 x 63 x 55mm
Product details
Filtered Surge Adaptors & Plugs
Designed to provide low cost protection against mains induced interference for computers and other sensitive equipment
Reduce the effects of RFI, surges and voltage spikes
Capability to withstand 6.5kA surge
Approvals
BT D2976
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.