TE Connectivity Black Button Tactile Switch, SPST 50 mA @ 24 V dc 1.4mm Surface Mount

Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.4mm
Actuator Colour
Black
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Height
5mm
Operating Force
1.569 N
Voltage Rating
24V dc
Contact Material
Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +105°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+105°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
BD 1.760
BD 0.088 Each (In a Pack of 20) (Exc. Vat)
BD 1.936
BD 0.097 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 1.760
BD 0.088 Each (In a Pack of 20) (Exc. Vat)
BD 1.936
BD 0.097 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.088 | BD 1.760 |
100 - 480 | BD 0.088 | BD 1.760 |
500 - 980 | BD 0.088 | BD 1.760 |
1000+ | BD 0.077 | BD 1.540 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
1.4mm
Actuator Colour
Black
Actuator Type
Button
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA @ 24 V dc
Height
5mm
Operating Force
1.569 N
Voltage Rating
24V dc
Contact Material
Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 °C → +105°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+105°C
Product details
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV