Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
16.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
250V
Contact Material
Gold Plated
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Country of Origin
Japan
Product details
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Approvals
CSA
BD 9.900
BD 9.900 Each (Exc. Vat)
BD 10.890
BD 10.890 Each (inc. VAT)
1
BD 9.900
BD 9.900 Each (Exc. Vat)
BD 10.890
BD 10.890 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | BD 9.900 |
50 - 99 | BD 8.068 |
100 - 249 | BD 7.546 |
250+ | BD 7.122 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.2mm
Actuator Length
16.5mm
Actuator Material
Chrome Plated Brass
Voltage Rating
250V
Contact Material
Gold Plated
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+80°C
Standards Met
CSA Recognised, RoHS, UL 94V-0
Country of Origin
Japan
Product details
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Approvals
CSA