TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 125V ac

RS Stock No.: 317-184Brand: TE ConnectivityManufacturers Part No.: FTT0904
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

125 V ac, 250V ac

Contact Material

Fine Silver

Contact Resistance

0.01Ω

Standards Met

CSA Recognised, RoHS, UL 94V-0

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Product details

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 16.511

BD 16.511 Each (Exc. Vat)

BD 18.162

BD 18.162 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 125V ac

BD 16.511

BD 16.511 Each (Exc. Vat)

BD 18.162

BD 18.162 Each (inc. VAT)

TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 125V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.2mm

Actuator Length

10.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

125 V ac, 250V ac

Contact Material

Fine Silver

Contact Resistance

0.01Ω

Standards Met

CSA Recognised, RoHS, UL 94V-0

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+80°C

Product details

Toggle Switches, Min, Professional

Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case

Approvals

CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more