Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Magnetic Field Sensor
Technology
Magnetoresistive
Mounting Type
Surface Mount
Magnetic Type
Anisotropic Magneto-Resistive
Package Type
TDFN
Pin Count
10
Country of Origin
Germany
BD 2.090
BD 1.045 Each (In a Pack of 2) (Exc. Vat)
BD 2.299
BD 1.149 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.090
BD 1.045 Each (In a Pack of 2) (Exc. Vat)
BD 2.299
BD 1.149 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.045 | BD 2.090 |
10 - 98 | BD 0.940 | BD 1.881 |
100 - 998 | BD 0.836 | BD 1.672 |
1000 - 1998 | BD 0.798 | BD 1.595 |
2000+ | BD 0.792 | BD 1.584 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Magnetic Field Sensor
Technology
Magnetoresistive
Mounting Type
Surface Mount
Magnetic Type
Anisotropic Magneto-Resistive
Package Type
TDFN
Pin Count
10
Country of Origin
Germany