Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+125°C
Response Time
400 ms
Probe Diameter
1.2mm
Probe Length
7mm
Cable Length
56mm
Termination Type
Lead Wire
Material
Polyamide
Termination
Wire Lead
Country of Origin
China
BD 1,514.150
BD 15.142 Each (In a Bag of 100) (Exc. Vat)
BD 1,665.565
BD 16.656 Each (In a Bag of 100) (inc. VAT)
100
BD 1,514.150
BD 15.142 Each (In a Bag of 100) (Exc. Vat)
BD 1,665.565
BD 16.656 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 15.142 | BD 1,514.150 |
500+ | BD 14.130 | BD 1,412.950 |
Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+125°C
Response Time
400 ms
Probe Diameter
1.2mm
Probe Length
7mm
Cable Length
56mm
Termination Type
Lead Wire
Material
Polyamide
Termination
Wire Lead
Country of Origin
China