Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+125°C
Response Time
400 ms
Probe Diameter
1.2mm
Probe Length
7mm
Cable Length
56mm
Termination Type
Lead Wire
Material
Polyamide
Termination
Wire Lead
Country of Origin
China
BD 20.608
BD 20.608 Each (Exc. Vat)
BD 22.669
BD 22.669 Each (inc. VAT)
Standard
1
BD 20.608
BD 20.608 Each (Exc. Vat)
BD 22.669
BD 22.669 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 20.608 |
10 - 24 | BD 17.809 |
25 - 49 | BD 16.401 |
50+ | BD 14.641 |
Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+125°C
Response Time
400 ms
Probe Diameter
1.2mm
Probe Length
7mm
Cable Length
56mm
Termination Type
Lead Wire
Material
Polyamide
Termination
Wire Lead
Country of Origin
China