Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+125°C
Probe Diameter
2.4mm
Probe Length
76mm
Country of Origin
China
Stock information temporarily unavailable.
BD 2,937.000
BD 5.874 Each (In a Bag of 500) (Exc. Vat)
BD 3,230.700
BD 6.461 Each (In a Bag of 500) (inc. VAT)
TE Connectivity NTC NTC Thermistor, -40°C Min, +125°C Max, 2.4mm Probe
500
BD 2,937.000
BD 5.874 Each (In a Bag of 500) (Exc. Vat)
BD 3,230.700
BD 6.461 Each (In a Bag of 500) (inc. VAT)
TE Connectivity NTC NTC Thermistor, -40°C Min, +125°C Max, 2.4mm Probe
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | BD 5.874 | BD 2,937.000 |
1000+ | BD 5.478 | BD 2,739.000 |
Technical Document
Specifications
Brand
TE ConnectivityThermistor Type
NTC
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+125°C
Probe Diameter
2.4mm
Probe Length
76mm
Country of Origin
China