Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 10A, SPDT

RS Stock No.: 274-8403Brand: TE ConnectivityManufacturers Part No.: HCP10DTD1S04
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Lever

Terminal Type

Quick Connect

Contact Current Rating

10A

Contact Configuration

SPDT

Operating Force

190 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Switch Housing

PBT

Mechanical Life

10000000Operations

Release Force

34gf

Voltage Rating

125/250V ac

Switch Operation

Snap Action

Standards Met

cUL, ENEC, UL

Operating Temperature Range

-40 → +125°C

Stock information temporarily unavailable.

BD 2.840

BD 2.840 Each (Exc. Vat)

BD 3.124

BD 3.124 Each (inc. VAT)

TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 10A, SPDT

BD 2.840

BD 2.840 Each (Exc. Vat)

BD 3.124

BD 3.124 Each (inc. VAT)

TE Connectivity Short Lever Snap Action Micro Switch, Quick Connect Terminal, 10A, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.840
10 - 49BD 2.720
50+BD 2.609

Technical Document

Specifications

Actuator Type

Short Lever

Terminal Type

Quick Connect

Contact Current Rating

10A

Contact Configuration

SPDT

Operating Force

190 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Switch Housing

PBT

Mechanical Life

10000000Operations

Release Force

34gf

Voltage Rating

125/250V ac

Switch Operation

Snap Action

Standards Met

cUL, ENEC, UL

Operating Temperature Range

-40 → +125°C