Technical Document
Specifications
Brand
TE ConnectivityResistance
150Ω
Power Rating
2W
Composition
Ceramic
Tolerance
10%
Axial/Radial
Axial
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 3.311
BD 3.311 Each (Exc. Vat)
BD 3.642
BD 3.642 Each (inc. VAT)
TE Connectivity 150Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK150RST
Select packaging type
Standard
1
BD 3.311
BD 3.311 Each (Exc. Vat)
BD 3.642
BD 3.642 Each (inc. VAT)
TE Connectivity 150Ω Through Hole Fixed Resistor 2W 10% HPCR0819AK150RST
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.311 |
10 - 49 | BD 2.646 |
50 - 99 | BD 2.123 |
100+ | BD 1.980 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
150Ω
Power Rating
2W
Composition
Ceramic
Tolerance
10%
Axial/Radial
Axial
Country of Origin
Mexico