TE Connectivity, 1kΩ 200W Wire Wound Chassis Mount Resistor HSC2001K0J ±5%

RS Stock No.: 161-6191Brand: TE ConnectivityManufacturers Part No.: HSC2001K0J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

1kΩ

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 40.733

BD 20.366 Each (In a Box of 2) (Exc. Vat)

BD 44.806

BD 22.403 Each (In a Box of 2) (inc. VAT)

TE Connectivity, 1kΩ 200W Wire Wound Chassis Mount Resistor HSC2001K0J ±5%

BD 40.733

BD 20.366 Each (In a Box of 2) (Exc. Vat)

BD 44.806

BD 22.403 Each (In a Box of 2) (inc. VAT)

TE Connectivity, 1kΩ 200W Wire Wound Chassis Mount Resistor HSC2001K0J ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
2 - 8BD 20.366BD 40.733
10 - 18BD 19.530BD 39.061
20 - 48BD 18.293BD 36.586
50+BD 17.006BD 34.012

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1kΩ

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more