Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 20Ω 200W Wire Wound Chassis Mount Resistor HSC20020RJ ±5%

RS Stock No.: 164-9028Brand: TE ConnectivityManufacturers Part No.: HSC20020RJ
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

20Ω

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 34.375

BD 17.188 Each (In a Box of 2) (Exc. Vat)

BD 37.813

BD 18.907 Each (In a Box of 2) (inc. VAT)

TE Connectivity, 20Ω 200W Wire Wound Chassis Mount Resistor HSC20020RJ ±5%

BD 34.375

BD 17.188 Each (In a Box of 2) (Exc. Vat)

BD 37.813

BD 18.907 Each (In a Box of 2) (inc. VAT)

TE Connectivity, 20Ω 200W Wire Wound Chassis Mount Resistor HSC20020RJ ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
2 - 8BD 17.188BD 34.375
10 - 18BD 16.154BD 32.307
20 - 48BD 14.778BD 29.557
50+BD 13.514BD 27.027

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

20Ω

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Country of Origin

India

Product details

200W Aluminium housed wirewound resistor, HSA Series

Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more