TE Connectivity 40 A EV Charging Cable 3m

RS Stock No.: 808-6746Brand: TE ConnectivityManufacturers Part No.: HVA280PHM3MSB4
brand-logo
View all in EV Charging Cable

Technical Document

Specifications

Cable Length

3m

Current Rating

40 A

Terminated/Unterminated

Terminated

IP Rating

IP69K

Sheath Colour

Orange

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-40°C

Maximum Operating Temperature Range

+140°C

Country of Origin

Czech Republic

Product details

AMP+ HVA280 High Current Cable Assemblies

TE Connectivity’s AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.

Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL

Approvals

USCAR, RoHS

TE Connectivity AMP+

Stock information temporarily unavailable.

BD 128.249

BD 128.249 Each (Exc. Vat)

BD 141.074

BD 141.074 Each (inc. VAT)

TE Connectivity 40 A EV Charging Cable 3m

BD 128.249

BD 128.249 Each (Exc. Vat)

BD 141.074

BD 141.074 Each (inc. VAT)

TE Connectivity 40 A EV Charging Cable 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 128.249
10 - 24BD 125.362
25 - 49BD 122.326
50+BD 119.141
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Cable Length

3m

Current Rating

40 A

Terminated/Unterminated

Terminated

IP Rating

IP69K

Sheath Colour

Orange

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-40°C

Maximum Operating Temperature Range

+140°C

Country of Origin

Czech Republic

Product details

AMP+ HVA280 High Current Cable Assemblies

TE Connectivity’s AMP+ HVA280 touch-proof cable assemblies are designed for flexibility with options for various electrical vehicle device applications. These EV cable connectors have a current carrying capability up to 40A at 85°C and a 2-4mm2 multicore wire range. Multiple latching options and an integrated internal HVIL with multiple routing options allow package size optimization and flexibility.

Current rating: Up to 40A @ 85°C
Temperature range: -40°C to 140°C
Shielding: 360° from wire to device
Touch proof
IP6K9K rated
Integrated internal HVIL

Approvals

USCAR, RoHS

TE Connectivity AMP+