Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Surface Mount RF Relay, 4.5V Coil, DPDT

RS Stock No.: 526-150Brand: TE ConnectivityManufacturers Part No.: IM02CGR
View all in HF & RF Relays

Technical Document

Specifications

Coil Resistance

145 Ω

Relay Type

RF Relay

Insertion Loss

-0.03 dB

Isolation

-18.8 dB

Contact Configuration

DPDT

Coil Voltage

4.5V

Mounting Type

Surface Mount

Country of Origin

Portugal

Stock information temporarily unavailable.

BD 1,781.626

BD 1,781.626 1 Reel of 1 (Exc. Vat)

BD 1,959.789

BD 1,959.789 1 Reel of 1 (inc. VAT)

TE Connectivity Surface Mount RF Relay, 4.5V Coil, DPDT

BD 1,781.626

BD 1,781.626 1 Reel of 1 (Exc. Vat)

BD 1,959.789

BD 1,959.789 1 Reel of 1 (inc. VAT)

TE Connectivity Surface Mount RF Relay, 4.5V Coil, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Resistance

145 Ω

Relay Type

RF Relay

Insertion Loss

-0.03 dB

Isolation

-18.8 dB

Contact Configuration

DPDT

Coil Voltage

4.5V

Mounting Type

Surface Mount

Country of Origin

Portugal