TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Series
IM
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Surface Mount
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Coil Resistance
178Ω
Features
Bifurcated Contacts, Low Coil Power Consumption
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL
BD 1.864
BD 1.864 Each (Exc. Vat)
BD 2.050
BD 2.050 Each (inc. VAT)
Standard
1
BD 1.864
BD 1.864 Each (Exc. Vat)
BD 2.050
BD 2.050 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.864 |
10 - 24 | BD 1.815 |
25 - 99 | BD 1.749 |
100 - 249 | BD 1.694 |
250+ | BD 1.546 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Series
IM
Maximum Switching Power DC
60 W
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Surface Mount
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Coil Resistance
178Ω
Features
Bifurcated Contacts, Low Coil Power Consumption
Maximum Switching Power AC
62.5VA
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV
Product details
Telecom/Signal Relay IM Series
Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)
Approvals
UL