TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 135-4504Brand: TE ConnectivityManufacturers Part No.: IM23GR 2-1462039-9
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

IM

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Number of Poles

2

Coil Power

50mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

62.5VA

Coil Resistance

500Ω

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Contact Material

Gold Plated

Product details

Telecom/Signal Relay IM Series

Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1,435.500

BD 1.436 Each (On a Reel of 1000) (Exc. Vat)

BD 1,579.050

BD 1.580 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

BD 1,435.500

BD 1.436 Each (On a Reel of 1000) (Exc. Vat)

BD 1,579.050

BD 1.580 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000BD 1.436BD 1,435.500
2000 - 4000BD 1.292BD 1,292.500
5000+BD 1.166BD 1,166.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Voltage (DC)

220V dc

Series

IM

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

10mm

Latching

No

Depth

6mm

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Terminal Type

Through Hole

Application

Signal

Switching Current

2A

Number of Poles

2

Coil Power

50mW

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

62.5VA

Coil Resistance

500Ω

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Features

Bifurcated Contacts, Low Coil Power Consumption

Contact Material

Gold Plated

Product details

Telecom/Signal Relay IM Series

Slimline and low profile - 10x6x5.65 mm
Gull wing SMT legs
Bifurcated contacts, gold plated
Hermetically sealed (RT V), IP67
High mechanical shock resistance up to 300G functional, 500G survival
Insulation resistance at 500Vdc >109Ω
High surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) & EC 60950 (10 / 700 μs)

Approvals

UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in