Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
90 Ω
Relay Type
RF Relay
Contact Resistance
50 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
DPDT
Coil Voltage
3V dc
Mounting Type
PCB Mount
Country of Origin
Czech Republic
BD 836.698
BD 836.698 1 Reel of 1 (Exc. Vat)
BD 920.368
BD 920.368 1 Reel of 1 (inc. VAT)
1
BD 836.698
BD 836.698 1 Reel of 1 (Exc. Vat)
BD 920.368
BD 920.368 1 Reel of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
90 Ω
Relay Type
RF Relay
Contact Resistance
50 mΩ
Insertion Loss
0.03 And 0.33 dB
Isolation
18.8 And 37 dB
Contact Configuration
DPDT
Coil Voltage
3V dc
Mounting Type
PCB Mount
Country of Origin
Czech Republic