TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4026Brand: TE ConnectivityManufacturers Part No.: JJFV0UG530NOPMRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 435.600

BD 0.484 Each (On a Reel of 900) (Exc. Vat)

BD 479.160

BD 0.532 Each (On a Reel of 900) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated

BD 435.600

BD 0.484 Each (On a Reel of 900) (Exc. Vat)

BD 479.160

BD 0.532 Each (On a Reel of 900) (inc. VAT)

TE Connectivity Detector Switch, SPST, 1 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
900 - 900BD 0.484BD 435.600
1800+BD 0.468BD 420.750

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

1 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China