Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Detector Switch, SPST, 10 @ 5 mA @ V dc, Silver Plated

RS Stock No.: 223-4030Brand: TE ConnectivityManufacturers Part No.: JJHH0UG200NONMRTR
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Push Button

Contact Current Rating

10 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China

Stock information temporarily unavailable.

BD 1,228.500

BD 0.410 Each (On a Reel of 3000) (Exc. Vat)

BD 1,351.350

BD 0.451 Each (On a Reel of 3000) (inc. VAT)

TE Connectivity Detector Switch, SPST, 10 @ 5 mA @ V dc, Silver Plated

BD 1,228.500

BD 0.410 Each (On a Reel of 3000) (Exc. Vat)

BD 1,351.350

BD 0.451 Each (On a Reel of 3000) (inc. VAT)

TE Connectivity Detector Switch, SPST, 10 @ 5 mA @ V dc, Silver Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Push Button

Contact Current Rating

10 @ 5 mA @ V dc

Number of Positions

1

Contact Material

Silver Plated

Country of Origin

China