Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China
BD 2.942
BD 0.588 Each (In a Pack of 5) (Exc. Vat)
BD 3.236
BD 0.647 Each (In a Pack of 5) (inc. VAT)
5
BD 2.942
BD 0.588 Each (In a Pack of 5) (Exc. Vat)
BD 3.236
BD 0.647 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Mounting Type
Through Hole
Actuator Type
Push Button
Contact Current Rating
5 @ 5 mA @ V dc
Number of Positions
1
Contact Material
Silver Plated
Country of Origin
China