Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Coil Voltage
5 and 6V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
500 mA
Maximum Switching Current (DC)
500 mA
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Power
100 – 150mW
Coil Resistance
200 Ω
Length
19.56mm
Height
8mm
Depth
7.62mm
Dimensions
19.56 x 7.62 x 8mm
Terminal Type
Through Hole
Contact Material
Ruthenium
Special Features
Coil Suppression Diode, UL Coil Insulation
Number of Poles
2
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-35 → 85°C
BD 143.719
BD 5.749 Each (In a Tube of 25) (Exc. Vat)
BD 158.091
BD 6.324 Each (In a Tube of 25) (inc. VAT)
25
BD 143.719
BD 5.749 Each (In a Tube of 25) (Exc. Vat)
BD 158.091
BD 6.324 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | BD 5.749 | BD 143.719 |
50 - 75 | BD 5.549 | BD 138.731 |
100 - 175 | BD 5.271 | BD 131.775 |
200+ | BD 5.108 | BD 127.706 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
DPST
Coil Voltage
5 and 6V dc
Mounting Type
PCB Mount
Maximum Switching Current DC
500 mA
Maximum Switching Current (DC)
500 mA
Maximum Switching Voltage DC
100V dc
Maximum Switching Voltage (DC)
100V dc
Coil Power
100 – 150mW
Coil Resistance
200 Ω
Length
19.56mm
Height
8mm
Depth
7.62mm
Dimensions
19.56 x 7.62 x 8mm
Terminal Type
Through Hole
Contact Material
Ruthenium
Special Features
Coil Suppression Diode, UL Coil Insulation
Number of Poles
2
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-35 → 85°C