Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
15A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
28.2mm
Coil Resistance
160Ω
Height
34.9mm
Contact Material
Silver Alloy
Series
K10
Depth
21.8mm
Application
General Purpose
Country of Origin
China
Product details
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C
BD 8.745
BD 8.745 Each (Exc. Vat)
BD 9.619
BD 9.619 Each (inc. VAT)
1
BD 8.745
BD 8.745 Each (Exc. Vat)
BD 9.619
BD 9.619 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.745 |
10 - 24 | BD 7.540 |
25+ | BD 6.760 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
15A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
28.2mm
Coil Resistance
160Ω
Height
34.9mm
Contact Material
Silver Alloy
Series
K10
Depth
21.8mm
Application
General Purpose
Country of Origin
China
Product details
K10 Series Relay
K10 Series Miniature General Relay from TE Connectivity
DPDT 2 Form C
Silver Cadmium Oxide Contacts
Contact Rating 15 A @ 120 V ac
Operating Temperature -45°C to +70°C