Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING DS
Contact Configuration
1NC
Contact Current Rating
5 A
Number of Switch Positions
2
Number of Contacts
3
Voltage Rating
32V
Terminal Type
Through Hole
Stock information temporarily unavailable.
BD 36.740
BD 36.740 Each (Exc. Vat)
BD 40.414
BD 40.414 Each (inc. VAT)
TE Connectivity KISSLING DS, 2 Position 1NC Rotary Switch, 5 A, Through Hole
1
BD 36.740
BD 36.740 Each (Exc. Vat)
BD 40.414
BD 40.414 Each (inc. VAT)
TE Connectivity KISSLING DS, 2 Position 1NC Rotary Switch, 5 A, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
KISSLING DS
Contact Configuration
1NC
Contact Current Rating
5 A
Number of Switch Positions
2
Number of Contacts
3
Voltage Rating
32V
Terminal Type
Through Hole