TE Connectivity PCB Position Sensor, DFN2x6, 12-Pin

RS Stock No.: 262-4567Brand: TE ConnectivityManufacturers Part No.: KMXP1000
brand-logo
View all in Motion Sensor ICs

Technical Document

Specifications

Sensor Type

Position Sensors

Technology

Magnetoresistive

Mounting Type

PCB

Magnetic Type

Anisotropic Magneto-Resistive

Maximum Operating Supply Voltage

10 V

Package Type

DFN2x6

Pin Count

12

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,404.500

BD 3.404 Each (On a Reel of 1000) (Exc. Vat)

BD 3,744.950

BD 3.744 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity PCB Position Sensor, DFN2x6, 12-Pin

BD 3,404.500

BD 3.404 Each (On a Reel of 1000) (Exc. Vat)

BD 3,744.950

BD 3.744 Each (On a Reel of 1000) (inc. VAT)

TE Connectivity PCB Position Sensor, DFN2x6, 12-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Position Sensors

Technology

Magnetoresistive

Mounting Type

PCB

Magnetic Type

Anisotropic Magneto-Resistive

Maximum Operating Supply Voltage

10 V

Package Type

DFN2x6

Pin Count

12

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more