Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
73.66mm
Coil Resistance
120Ω
Height
38.9mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
KUHP
Maximum Operating Temperature
+70°C
Depth
35.7mm
Application
Power
Product details
KUHP Series Relay
The KUHP series are enclosed 30A switching capability power relays.
.250" combination push-on/solder terminals
Slotted flanges for bracket mounting to a chassis
Designed to meet VDE space requirements
Class B coil insulation
BD 13.392
BD 13.392 Each (Exc. Vat)
BD 14.731
BD 14.731 Each (inc. VAT)
1
BD 13.392
BD 13.392 Each (Exc. Vat)
BD 14.731
BD 14.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.392 |
5 - 9 | BD 13.140 |
10+ | BD 12.760 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Panel Mount
Switching Current
20A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Length
73.66mm
Coil Resistance
120Ω
Height
38.9mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Series
KUHP
Maximum Operating Temperature
+70°C
Depth
35.7mm
Application
Power
Product details
KUHP Series Relay
The KUHP series are enclosed 30A switching capability power relays.
.250" combination push-on/solder terminals
Slotted flanges for bracket mounting to a chassis
Designed to meet VDE space requirements
Class B coil insulation