TE Connectivity Plug In Power Relay, 5V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 783-0637Brand: TE ConnectivityManufacturers Part No.: KUP-11D15-5
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Series

KUP

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

21Ω

Height

48.4mm

Contact Material

Silver Alloy

Depth

35.7mm

Application

General Purpose

Product details

KUP Series Relay

KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.740

BD 9.740 Each (Exc. Vat)

BD 10.714

BD 10.714 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 5V dc Coil, 10A Switching Current, DPDT

BD 9.740

BD 9.740 Each (Exc. Vat)

BD 10.714

BD 10.714 Each (inc. VAT)

TE Connectivity Plug In Power Relay, 5V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.740
10 - 24BD 9.053
25 - 49BD 8.476
50 - 149BD 7.986
150+BD 7.562

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Series

KUP

Terminal Type

Quick Connect

Length

38.9mm

Coil Resistance

21Ω

Height

48.4mm

Contact Material

Silver Alloy

Depth

35.7mm

Application

General Purpose

Product details

KUP Series Relay

KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more