TE Connectivity L000320-02 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2,

RS Stock No.: 276-6665Brand: TE ConnectivityManufacturers Part No.: L000320-02
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

MIMO 2x2, Omni-directional

Internal/External

External

Frequency Range

617 – 6000 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Wall/Pole

Connector Type

SMA Male

Includes Lead

Yes

Gain

5.6dBi

Connector Gender

Male

Lead Length

5m

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Series

RP20 MAX ANTENNAS

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 144.336

BD 144.336 Each (Exc. Vat)

BD 158.770

BD 158.770 Each (inc. VAT)

TE Connectivity L000320-02 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2,

BD 144.336

BD 144.336 Each (Exc. Vat)

BD 158.770

BD 158.770 Each (inc. VAT)

TE Connectivity L000320-02 Baton/Stick Omnidirectional GSM & GPRS Antenna with SMA Male Connector, MIMO 2x2,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

MIMO 2x2, Omni-directional

Internal/External

External

Frequency Range

617 – 6000 MHz

Antenna Physical Form

Baton/Stick

Antenna Mounting Type

Wall/Pole

Connector Type

SMA Male

Includes Lead

Yes

Gain

5.6dBi

Connector Gender

Male

Lead Length

5m

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Series

RP20 MAX ANTENNAS

Country of Origin

Malaysia