Technical Document
Specifications
Brand
TE ConnectivityAntenna Physical Form
Whip
Connector Type
M6 x 0.75mm Stud
Antenna Mounting Type
Screw
Mounting Type
Screw Mount
Antenna Length
64.01mm
Frequency Range
740 → 960 MHz
Gain
4.28dB
Maximum Frequency
960MHz
Minimum Frequency
740MHz
Antenna Directivity
Omnidirectional
Series
L000410
Country of Origin
Korea, Republic Of
BD 6.688
BD 6.688 Each (Exc. Vat)
BD 7.357
BD 7.357 Each (inc. VAT)
1
BD 6.688
BD 6.688 Each (Exc. Vat)
BD 7.357
BD 7.357 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityAntenna Physical Form
Whip
Connector Type
M6 x 0.75mm Stud
Antenna Mounting Type
Screw
Mounting Type
Screw Mount
Antenna Length
64.01mm
Frequency Range
740 → 960 MHz
Gain
4.28dB
Maximum Frequency
960MHz
Minimum Frequency
740MHz
Antenna Directivity
Omnidirectional
Series
L000410
Country of Origin
Korea, Republic Of