Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity L000573-03 Shark Fin Omnidirectional Antenna with BNC, SMA Connector, GNSS

RS Stock No.: 170-975Brand: TE ConnectivityManufacturers Part No.: L000573-03
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

GNSS

Connector Type

BNC, SMA

Antenna Physical Form

Shark Fin

Mounting Type

Stud Mount

Antenna Length

139.2mm

Antenna Mounting Type

Stud

Frequency Range

350 - 470 MHz

Gain

3.6dB

Maximum Frequency

470MHz

Antenna Directivity

Omnidirectional

Minimum Frequency

350MHz

Connector Gender

Male

Cable Length

5m

Series

FPL Pro

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 47.791

BD 47.791 Each (Exc. Vat)

BD 52.570

BD 52.570 Each (inc. VAT)

TE Connectivity L000573-03 Shark Fin Omnidirectional Antenna with BNC, SMA Connector, GNSS

BD 47.791

BD 47.791 Each (Exc. Vat)

BD 52.570

BD 52.570 Each (inc. VAT)

TE Connectivity L000573-03 Shark Fin Omnidirectional Antenna with BNC, SMA Connector, GNSS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

GNSS

Connector Type

BNC, SMA

Antenna Physical Form

Shark Fin

Mounting Type

Stud Mount

Antenna Length

139.2mm

Antenna Mounting Type

Stud

Frequency Range

350 - 470 MHz

Gain

3.6dB

Maximum Frequency

470MHz

Antenna Directivity

Omnidirectional

Minimum Frequency

350MHz

Connector Gender

Male

Cable Length

5m

Series

FPL Pro

Country of Origin

Malaysia