TE Connectivity L000576-01 Helical Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 564-112Brand: TE ConnectivityManufacturers Part No.: L000576-01
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Helical

Connector Type

SMA

Antenna Mounting Type

Panel Mount

Antenna Length

135.9mm

Mounting Type

Panel Mount

Frequency Range

698 → 803 MHz

Maximum Frequency

803MHz

Gain

3.1dBi

Minimum Frequency

803MHz

Antenna Directivity

Omnidirectional

BD 4.499

BD 4.499 Each (Exc. Vat)

BD 4.949

BD 4.949 Each (inc. VAT)

TE Connectivity L000576-01 Helical Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

BD 4.499

BD 4.499 Each (Exc. Vat)

BD 4.949

BD 4.949 Each (inc. VAT)

TE Connectivity L000576-01 Helical Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Helical

Connector Type

SMA

Antenna Mounting Type

Panel Mount

Antenna Length

135.9mm

Mounting Type

Panel Mount

Frequency Range

698 → 803 MHz

Maximum Frequency

803MHz

Gain

3.1dBi

Minimum Frequency

803MHz

Antenna Directivity

Omnidirectional