TE Connectivity L000657-01 Internal Chip SMT Antenna, 5G (LTE)

RS Stock No.: 283-493Brand: TE ConnectivityManufacturers Part No.: L000657-01
brand-logo
View all in SMT Antennas

Technical Document

Specifications

RF Protocols

5G (LTE)

Internal/External

Internal

Frequency Range

617 – 5000 MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

5.9dB

Antenna Internal Construction

Low Profile

Series

L000657

Dimensions

50 x 1.61 x 10mm

Height

1.61mm

Length

50mm

Width_SC_PC

10mm

Country of Origin

China

Stock information temporarily unavailable.

BD 5.198

BD 1.040 Each (Supplied as a Tape) (Exc. Vat)

BD 5.718

BD 1.144 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity L000657-01 Internal Chip SMT Antenna, 5G (LTE)

BD 5.198

BD 1.040 Each (Supplied as a Tape) (Exc. Vat)

BD 5.718

BD 1.144 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity L000657-01 Internal Chip SMT Antenna, 5G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 45BD 1.040BD 5.198
50 - 95BD 0.996BD 4.978
100 - 495BD 0.940BD 4.702
500 - 995BD 0.880BD 4.400
1000+BD 0.858BD 4.290

Technical Document

Specifications

RF Protocols

5G (LTE)

Internal/External

Internal

Frequency Range

617 – 5000 MHz

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Physical Form

Chip

Gain

5.9dB

Antenna Internal Construction

Low Profile

Series

L000657

Dimensions

50 x 1.61 x 10mm

Height

1.61mm

Length

50mm

Width_SC_PC

10mm

Country of Origin

China