Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
5G (LTE)
Internal/External
Internal
Frequency Range
617 – 5000 MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Physical Form
Chip
Gain
5.9dB
Antenna Internal Construction
Low Profile
Series
L000657
Dimensions
50 x 1.61 x 10mm
Height
1.61mm
Length
50mm
Width_SC_PC
10mm
Country of Origin
China
BD 14.553
BD 14.553 Each (Exc. Vat)
BD 16.008
BD 16.008 Each (inc. VAT)
1
BD 14.553
BD 14.553 Each (Exc. Vat)
BD 16.008
BD 16.008 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
5G (LTE)
Internal/External
Internal
Frequency Range
617 – 5000 MHz
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Physical Form
Chip
Gain
5.9dB
Antenna Internal Construction
Low Profile
Series
L000657
Dimensions
50 x 1.61 x 10mm
Height
1.61mm
Length
50mm
Width_SC_PC
10mm
Country of Origin
China