TE Connectivity L000939-01 Helical Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 564-114Brand: TE ConnectivityManufacturers Part No.: L000939-01
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Helical

Antenna Mounting Type

Screw

Antenna Length

50.3mm

Mounting Type

Screw Mount

Frequency Range

698 → 803 MHz

Maximum Frequency

803MHz

Gain

1dBi

Minimum Frequency

803MHz

Antenna Directivity

Omnidirectional

BD 3.685

BD 1.842 Each (In a Pack of 2) (Exc. Vat)

BD 4.053

BD 2.026 Each (In a Pack of 2) (inc. VAT)

TE Connectivity L000939-01 Helical Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

BD 3.685

BD 1.842 Each (In a Pack of 2) (Exc. Vat)

BD 4.053

BD 2.026 Each (In a Pack of 2) (inc. VAT)

TE Connectivity L000939-01 Helical Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Antenna Physical Form

Helical

Antenna Mounting Type

Screw

Antenna Length

50.3mm

Mounting Type

Screw Mount

Frequency Range

698 → 803 MHz

Maximum Frequency

803MHz

Gain

1dBi

Minimum Frequency

803MHz

Antenna Directivity

Omnidirectional