TE Connectivity LEV200 Contactor, 12 V dc Coil, 1-Pole, 500 A

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12 V dc
Number of Poles
1
Contact Current Rating
500 A
Series
LEV200
Terminal Type
Screw
Length
77.72mm
Depth
60.45mm
Mounting Style
Flange Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
SPNO
Distrelec Product Id
30222451
Country of Origin
China
Product details
Contactor, KILOVAC LEV Series
Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections
BD 55.418
BD 55.418 Each (Exc. Vat)
BD 60.960
BD 60.960 Each (inc. VAT)
1
BD 55.418
BD 55.418 Each (Exc. Vat)
BD 60.960
BD 60.960 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12 V dc
Number of Poles
1
Contact Current Rating
500 A
Series
LEV200
Terminal Type
Screw
Length
77.72mm
Depth
60.45mm
Mounting Style
Flange Mount
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Pole and Throw Configuration
SPNO
Distrelec Product Id
30222451
Country of Origin
China
Product details
Contactor, KILOVAC LEV Series
Applications include power/motor control circuit isolation, circuit protection, safety in industrial machinery and automotive battery switching and backup
Compact package, occupies only 65.5cm3
Hermetically sealed and intrinsically safe
8kV isolation between open contacts permits use for high voltage and isolation carry
Maximum voltage rating: 900Vdc
15in. flying leads for coil connections