TE Connectivity LM31-00000F Series Gauge Pressure Sensor, 5psi Min, 5psi Max, 4.5V High Level Output Output, Gauge

RS Stock No.: 235-5208Brand: TE ConnectivityManufacturers Part No.: LM31-00000F-005PG
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

5psi

Maximum Pressure Reading

5psi

Accuracy

±1 %

Output Type

4.5V High Level Output

Media Measured

Gas, Liquid

Process Connection

NPT 1/2

Series

LM31-00000F

Supply Voltage

5 V

Country of Origin

China

Stock information temporarily unavailable.

BD 133.870

BD 133.870 Each (Exc. Vat)

BD 147.257

BD 147.257 Each (inc. VAT)

TE Connectivity LM31-00000F Series Gauge Pressure Sensor, 5psi Min, 5psi Max, 4.5V High Level Output Output, Gauge

BD 133.870

BD 133.870 Each (Exc. Vat)

BD 147.257

BD 147.257 Each (inc. VAT)

TE Connectivity LM31-00000F Series Gauge Pressure Sensor, 5psi Min, 5psi Max, 4.5V High Level Output Output, Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 133.870
5 - 9BD 125.702
10 - 24BD 113.388
25 - 49BD 111.386
50+BD 110.314

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

5psi

Maximum Pressure Reading

5psi

Accuracy

±1 %

Output Type

4.5V High Level Output

Media Measured

Gas, Liquid

Process Connection

NPT 1/2

Series

LM31-00000F

Supply Voltage

5 V

Country of Origin

China